
Solid tantalum capacitor, 1.5µF capacitance with 20% tolerance, rated for 50V DC. Features a 6% dissipation factor and 3.1Ω ESR. Surface mount design with a 2412 case code (6032 metric), operating from -55°C to 125°C. Lead-free and RoHS compliant, packaged in tape and reel.
Kyocera TAJW155M050RNJ technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW155M050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.