
15uF, 10V tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 2312 case code (6032 metric, 2412 imperial), flat construction, and surface mount termination. Operates across a -55°C to 125°C temperature range with a low leakage current of 1.5uA. Includes a dissipation factor of 6% and an ESR of 700mR. Lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Kyocera TAJW156M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJW156M010RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW156M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.