
Surface mount tantalum capacitor, 15µF capacitance, 20% tolerance, and 20V DC rated voltage. Features a 2312 case code (6032 metric), flat construction, and a maximum operating temperature of 125°C. This general-purpose component offers 1.7Ω ESR, 3µA leakage current, and a 6% dissipation factor. Lead-free and RoHS compliant, packaged on tape and reel.
Kyocera TAJW156M020RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW156M020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.