
22µF, 10V surface mount tantalum capacitor with 10% tolerance. Features 600mΩ ESR, 2.2µA leakage current, and a 6% dissipation factor. Constructed with a flat tantalum dielectric, this general-purpose component operates from -55°C to 125°C. Packaged in a 2312 case code (6032 metric), it measures 6mm in length, 3.2mm in width, and 1.5mm in height.
Kyocera TAJW226K010HNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJW226K010HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.