
Surface mount tantalum capacitor, 22µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 2312 package size with a 6032 metric case code, offering a flat construction with dimensions of 6mm length, 3.2mm width, and 1.5mm height. Operates across a temperature range of -55°C to 125°C, with a maximum leakage current of 3.5µA and an ESR of 1.6Ω. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJW226K016RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW226K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
