
Surface mount tantalum capacitor, 22µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 600mΩ ESR, 2.2µA leakage current, and a dissipation factor of 6%. Constructed with a flat tantalum dielectric, this general-purpose component operates from -55°C to 125°C and is housed in a 2312 package (6032 metric, 2412 imperial). Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJW226M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJW226M010RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW226M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.