
Solid Tantalum Capacitor, 22µF capacitance, 20% tolerance, and 20V DC rated voltage. Features a 6032 metric / 2412 imperial case code, 1.6Ω ESR, and 4.4µA leakage current. Operating temperature range from -55°C to 125°C. Molded construction with SMD/SMT termination, supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJW226M020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJW226M020RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW226M020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.