
Surface mount tantalum capacitor, 220µF capacitance, 4V DC rated voltage, 10% tolerance. Features 1.2Ω ESR, 8% dissipation factor, and 8.8µA leakage current. Operates from -55°C to 125°C. Housed in a 2312 (6032 metric) case code with flat construction, measuring 6mm length, 3.2mm width, and 1.5mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJW227K004RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJW227K004RNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW227K004RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
