
Solid Tantalum Capacitor, 33µF capacitance, 10% tolerance, and 6.3V DC rated voltage. Features a 6032 (2412) SMD/SMT case code with a flat construction, measuring 6mm length, 3.2mm width, and 1.5mm height. Operating temperature range from -55°C to 125°C, with a low leakage current of 2.1µA and 1.8Ω ESR. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJW336K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJW336K006RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 2.1uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW336K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.