
Surface mount tantalum capacitor, 33µF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 6032 metric / 2412 imperial case code, molded construction, and a flat profile with dimensions of 6mm length, 3.2mm width, and 1.5mm height. Operating temperature range from -55°C to 125°C, with a dissipation factor of 6% and ESR of 1.6Ω. Includes lead-free and RoHS compliant design with a leakage current of 3.3µA.
Sign in to ask questions about the Kyocera TAJW336K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJW336K010RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW336K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
