
Surface mount tantalum capacitor with 33uF capacitance and 20% tolerance, rated for 16V DC. Features a 2312 case code (6032 metric, 2412 imperial) with a flat construction, measuring 6mm in length, 3.2mm in width, and 1.5mm in height. Offers a low ESR of 1.5 Ohms, a leakage current of 5.3uA, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C, is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJW336M016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJW336M016RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW336M016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.