
Surface mount tantalum capacitor, 47µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 6032 metric case code (2412 imperial), 1.5mm height, 3.2mm width, and 6mm length. Offers 400mΩ ESR, 7.5µA leakage current, and a dissipation factor of 6%. Operates across a -55°C to 125°C temperature range, constructed with a flat tantalum dielectric, and is lead-free and RoHS compliant.
Kyocera TAJW476M016RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW476M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.