Surface mount tantalum capacitor offering 68µF capacitance with a 10% tolerance and 10V DC rating. Features a 2312 package size, 1.3Ω ESR, and a maximum operating temperature of 125°C. Designed for general-purpose applications, this component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJW686K010PNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW686K010PNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.