
Surface mount tantalum capacitor with 68µF capacitance and 10% tolerance. Features a 10V DC rating, 1.3Ω ESR, and 6% dissipation factor. Operates across a -55°C to 125°C temperature range. Housed in a 2312 package with dimensions of 6mm length, 3.2mm width, and 1.5mm height. Supplied on tape and reel, this general-purpose component is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJW686K010YNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJW686K010YNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW686K010YNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.