
Surface mount tantalum capacitor, 68µF capacitance, 20% tolerance, and 10V DC rated voltage. Features a 2312 case code (6032 metric, 2412 imperial) with flat construction, measuring 6mm length, 3.2mm width, and 1.5mm height. Offers a low ESR of 1.3Ω, dissipation factor of 6%, and leakage current of 6.8µA. Operates across a wide temperature range from -55°C to 125°C, with lead-free and RoHS compliant termination.
Sign in to ask questions about the Kyocera TAJW686M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJW686M010RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW686M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.