Surface mount tantalum capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 8% dissipation factor and 900mΩ ESR. Operating temperature range from -55°C to 125°C. Case code 2917 (7343 metric) with dimensions of 7.3mm length, 4.3mm depth, and 1.5mm height. Polarized construction with SMD/SMT termination.
Kyocera TAJX107M010RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJX107M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.