Surface mount tantalum capacitor offering 33uF capacitance with a 10% tolerance and 20V DC rating. Features a 2917 (7343 metric) case code, 500mR ESR, and 6.6uA leakage current. Operates across a -55°C to 125°C temperature range with a 6% dissipation factor. This general-purpose component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Kyocera TAJX336K020RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 6.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJX336K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.