
47µF, 16V polarized tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 2917 (7343 metric) surface mount case code, 900mΩ ESR, and a maximum leakage current of 7.5µA. Operating temperature range is -55°C to 125°C, with a dissipation factor of 6%. Packaged in tape and reel for automated assembly.
Kyocera TAJX476M016RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJX476M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.