Surface mount tantalum capacitor with 47µF capacitance and 20% tolerance. Features a 16V DC rated voltage, 900mΩ ESR, and 7.5µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case code with a flat construction, measuring 7.3mm in length, 4.3mm in width, and 1.5mm in height. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJX476M016YNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJX476M016YNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
