
Surface mount tantalum capacitor offering 220µF capacitance with a 20% tolerance and 4V DC rating. Features a 2917 (7343 metric) case code, 300mΩ ESR, and 8.8µA leakage current. Operating temperature range spans -55°C to 125°C, with a maximum dissipation factor of 8%. This general-purpose component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJY227M004RNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJY227M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
