
Surface mount tantalum capacitor, 330µF capacitance with 10% tolerance, rated for 2.5V DC. Features 300mΩ ESR, 8.2µA leakage current, and a maximum operating temperature of 125°C. Housed in a 2917 (7343 metric) case code with a flat construction. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for general-purpose applications.
Kyocera TAJY337K002RNJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 8.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJY337K002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.