Surface mount tantalum capacitor with 47µF capacitance and 20% tolerance. Features a 10V DC rated voltage and a low ESR of 500mΩ. Constructed with a flat tantalum dielectric, it operates across a wide temperature range from -55°C to 125°C. The 2917 (7343 metric) case code offers a compact 7.3mm length, 4.3mm width, and 2mm height. This general-purpose component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TAJY476M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJY476M010RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJY476M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
