470µF, 4V Tantalum Capacitor with 20% tolerance, designed for general-purpose applications. Features a 2917 (7343 metric) surface mount case code with a flat construction, measuring 7.3mm L x 4.3mm W x 2mm H. Offers a low ESR of 900mΩ, a dissipation factor of 14%, and a leakage current of 18.8µA. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera TAJY477M004RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJY477M004RNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 18.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJY477M004RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
