Solid Tantalum Capacitor, 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) case code, 200mΩ ESR, and a maximum operating temperature of 125°C. This general-purpose component is surface mountable with SMD/SMT termination, lead-free, and RoHS compliant. Supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TAJY477M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJY477M006RNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 28.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJY477M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
