
Solid tantalum capacitor, 68µF capacitance, 20V DC rated voltage, 10% tolerance. Features a 2917 (7343 metric) case code, surface mount termination, and a maximum operating temperature of 125°C. Dielectric material is tantalum with a dissipation factor of 6% and 900mΩ ESR. Lead-free and RoHS compliant, this general-purpose component offers a leakage current of 13.6µA.
Kyocera TAJY686K020RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 13.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJY686K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
