
General purpose radial tantalum capacitor with 100nF capacitance and 35V DC rated voltage. Features 2.5mm lead pitch, 4.5mm diameter, and 7mm height, with a 26 Ohm ESR. Operates from -55°C to 125°C and offers 500nA leakage current. Lead-free and RoHS compliant, suitable for through-hole PCB mounting.
Kyocera TAP104K035SCS technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 26R |
| Features | General Purpose |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP104K035SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.