Radial tantalum capacitor with 100nF capacitance and 35V DC rating. Features 10% tolerance, 26 Ohms ESR, and 500nA leakage current. Operates across a -55°C to 125°C temperature range. Through-hole mounting with a 2.5mm lead pitch. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAP104K035SRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 26R |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP104K035SRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.