Radial leaded tantalum capacitor with 100nF capacitance and 50V DC rating. Features 10% tolerance, 4% dissipation factor, and 26 Ohms ESR. Operating temperature range from -55°C to 125°C. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAP104K050SRS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 26R |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP104K050SRS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.