
Radial tantalum capacitor with 1uF capacitance and 10% tolerance, rated for 20V DC. Features a dipped package with a 2.5mm lead pitch, 0.5mm lead diameter, and 4.5mm diameter. Offers a dissipation factor of 4%, ESR of 10 Ohms, and leakage current of 500nA. Operates across a temperature range of -55°C to 125°C and is RoHS compliant for through-hole PCB mounting.
Kyocera TAP105K020SCS technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105K020SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
