
General purpose solid tantalum capacitor with 1uF capacitance and 35V DC rated voltage. Features a radial package with 5mm lead pitch, 4.5mm depth, and 8.5mm length. Offers 8 Ohm ESR, 4% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera TAP105K035CRW technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP105K035CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.