
Solid tantalum capacitor with 10µF capacitance and 16V DC rated voltage. Features 10% tolerance, 3.2Ω ESR, and a 125°C maximum operating temperature. This radial component, suitable for through-hole PCB mounting, offers a 2.5mm lead pitch and a 5mm diameter. It operates from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera TAP106K016SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP106K016SCS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.2uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 9mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K016SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.