
Radial tantalum capacitor, 10µF capacitance, 35V DC rated voltage, 10% tolerance. Features 2 Ohm ESR, 8% dissipation factor, and 2.8µA leakage current. Operates from -55°C to 125°C with a 0.5mm lead diameter and 5mm lead pitch. Packaged on tape and reel for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAP106K035CRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 2.8uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 11.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K035CRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.