Radial tantalum capacitor with 10µF capacitance and 10% tolerance. Features a 35V DC rated voltage, 125°C maximum operating temperature, and 2.8µA leakage current. This general-purpose component has a dipped package, 2.5mm lead pitch, and 0.5mm lead diameter, suitable for through-hole PCB mounting. It offers 8% dissipation factor and 2Ω ESR, with lead-free and RoHS compliance.
Sign in to ask questions about the Kyocera TAP106K035SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP106K035SCS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 6mm |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 2.8uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106K035SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
