
Radial tantalum capacitor with 10µF capacitance and 20% tolerance, rated for 10V DC. Features 5mm lead pitch, 0.5mm lead diameter, and a 5mm diameter radial package. Operates across a -55°C to 125°C temperature range with a maximum leakage current of 800nA and 8% dissipation factor. Through-hole mounting, RoHS compliant, and general-purpose application.
Kyocera TAP106M010CCS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 800nA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M010CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.