
Radial tantalum capacitor with 10µF capacitance and 25V DC rated voltage. Features 2.5 Ohm ESR, 8% dissipation factor, and 2µA leakage current. Designed for general purpose applications with a 20% tolerance and a maximum operating temperature of 125°C. Through-hole mounting with a 5mm lead pitch.
Kyocera TAP106M025CRS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 2uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP106M025CRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.