100µF, 6.3V radial tantalum capacitor with 10% tolerance, suitable for general-purpose applications. Features a dipped package, 1.6Ω ESR, and a leakage current of 5µA. Operates across a wide temperature range from -55°C to 125°C, with lead pitch of 5mm and lead diameter of 0.5mm. This through-hole component is RoHS compliant and lead-free.
Kyocera TAP107K006CCS technical specifications.
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 5uA |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP107K006CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.