
100uF, 6.3V radial tantalum capacitor with 10% tolerance. Features a dipped package, 2.5mm lead pitch, and 0.5mm lead diameter for through-hole PCB mounting. Operating temperature range from -55°C to 125°C, with a low leakage current of 5uA and 1.6 Ohm ESR. Lead-free and RoHS compliant for general-purpose applications.
Kyocera TAP107K006SCS technical specifications.
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 5uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 10.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP107K006SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
