
Radial leaded tantalum capacitor with 100 µF capacitance and 16V DC rated voltage. Features ±10% capacitance tolerance, 800 mΩ ESR, and 12.8 µA leakage current. Operates across a -55°C to 125°C temperature range with a 10% dissipation factor. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAP107K016CCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 16mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 12.8uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP107K016CCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.