Radial tantalum capacitor with 100µF capacitance and 10% tolerance, rated for 20V DC. Features a dipped package with a 5mm lead pitch and 0.5mm lead diameter, suitable for through-hole PCB mounting. Operating temperature range is -55°C to 125°C, with a maximum leakage current of 16µA and ESR of 600mΩ. This general-purpose component is RoHS compliant.
Kyocera TAP107K020CCS technical specifications.
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 16mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 16uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP107K020CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.