
Radial tantalum capacitor, 100µF capacitance, 20V DC rated voltage, and 600mΩ ESR. Features a 10% tolerance, 16µA leakage current, and a maximum operating temperature of 125°C. Dipped package with radial termination, 5mm lead pitch, and 0.5mm lead diameter for through-hole mounting. RoHS compliant and lead-free.
Kyocera TAP107K020CRW technical specifications.
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 9mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 16uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP107K020CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
