
Radial tantalum capacitor with 150nF capacitance and 10% tolerance, rated for 50V DC. Features a low dissipation factor of 4% and 21 Ohms ESR. Designed for through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 125°C, offering 500nA leakage current. RoHS compliant and lead-free.
Kyocera TAP154K050SCS technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 21R |
| Features | General Purpose |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP154K050SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.