
Radial tantalum capacitor with 1.5µF capacitance and 10% tolerance, rated for 35V DC. Features a dipped package with a 2.5mm lead pitch, 0.5mm lead diameter, and a maximum operating temperature of 125°C. This general-purpose component offers an ESR of 6Ω and a leakage current of 500nA, constructed with a tantalum dielectric. Designed for through-hole PCB mounting, it is RoHS compliant and supplied in bulk packaging.
Kyocera TAP155K035SCS technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP155K035SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
