
Radial tantalum capacitor, 1.5µF capacitance with 20% tolerance, rated for 35V DC. Features 6Ω ESR and 500nA leakage current. Operates across a wide temperature range from -55°C to 125°C. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAP155M035CCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP155M035CCS technical specifications.
| Body Diameter | 4.5mm |
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 8.5mm |
| Impedance | 6R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP155M035CCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.