
Radial tantalum capacitor with 1.5uF capacitance and 35V DC rated voltage. Features a 20% tolerance, 4% dissipation factor, and 6R ESR. Dipped package construction with a 2.5mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 500nA. Lead-free and RoHS compliant for general-purpose applications.
Kyocera TAP155M035SRW technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP155M035SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
