
Radial tantalum capacitor with 15uF capacitance and 10% tolerance, rated for 20V DC. Features a 2.3 Ohm ESR, 2.4uA leakage current, and 8% dissipation factor. This general-purpose component operates from -55°C to 125°C and is RoHS compliant. Designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter, housed in a 6mm diameter radial package.
Kyocera TAP156K020CRW technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 2.4uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP156K020CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.