
Radial tantalum capacitor with 15µF capacitance and 25V DC rated voltage. Features 10% tolerance, 8% dissipation factor, and 2Ω ESR. Dipped package with 2.5mm lead pitch, 0.5mm lead diameter, and 10mm height. Operating temperature range from -55°C to 125°C. Through-hole mounting for PCB applications.
Sign in to ask questions about the Kyocera TAP156K025SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP156K025SCS technical specifications.
| Capacitance | 15uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 10mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP156K025SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.