Radial tantalum capacitor, 15µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a dipped package with a 2.5mm lead pitch and 0.5mm lead diameter for through-hole PCB mounting. Operates across a wide temperature range of -55°C to 125°C, with a low leakage current of 4.2µA and an ESR of 1.6Ω. This general-purpose component is RoHS compliant.
Kyocera TAP156K035SCS technical specifications.
| Capacitance | 15uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 7mm |
| Diameter | 7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 4.2uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP156K035SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.