Radial leaded tantalum capacitor with 15µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 5R ESR, and 8% dissipation factor. Operating temperature range spans -55°C to 125°C. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Kyocera TAP156M006SRW technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 800nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP156M006SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.