Radial tantalum capacitor, 15µF capacitance with 20% tolerance, rated for 25V DC. Features 8% dissipation factor and 2Ω ESR. Operates from -55°C to 125°C with 3µA leakage current. Through-hole mount with 5mm lead pitch and 0.5mm lead diameter. RoHS compliant, general purpose application.
Kyocera TAP156M025CCS technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP156M025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.