Radial tantalum capacitor with 150uF capacitance and 20% tolerance, rated for 6.3V DC. Features a 900mR ESR, 7.6uA leakage current, and a dissipation factor of 10%. Operates across a -55°C to 125°C temperature range. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Kyocera TAP157M006CCS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8.5mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 14mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 7.6uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP157M006CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.